Panasonic EEU-FC1C182S

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1800 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 18x15; Bulk
Manufacturer #: EEU-FC1C182S
Allied Stock #: 70257294

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.98 (Each)
1 $0.98
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1800 uF
Case Size : 0.709 In. Dia. x 0.591 In. L (18 mm Dia. x 15 mm L)
Configuration : Radial, Can
Current, Ripple : 2 A
Diameter, Lead : 0.8 mm
Dimensions : 0.709" x 0.591" (18 x 15mm) Dia. x L
ESR : 0.038 Ohm
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1800 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 18x15; Bulk
    Allied Stock #: 70257294
    Mfr's Part #: EEU-FC1C182S
    $0.980 Each
    Quantity added: