Panasonic Electronic Components EEU-FC1A122S
Capacitor,Alum Lytic,Cap 1200 uF,Tol 20%,Vol-Rtg 10 VDC,Radial,12.5x15,Bulk
Mfr. Part #: EEU-FC1A122S / RS Stock #: 70257256
Price
Qty.
Standard Price
600
$0.62
30000
$0.60
60000
$0.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1200 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.591 in ; Dia. 12.5 x L 15 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
65 mOhms
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
1.205 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Capacitance Range: 1 ?F to 15000 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to 105°C
Tolerance: ±20%
Low Impedance