Panasonic EEU-FC1A102L

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 10 VDC; Radial; 8x20; Bulk
Manufacturer #: EEU-FC1A102L
Allied Stock #: 70257253

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.48 (Each)
100 $0.48
500 $0.27
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1000 uF
Case Size : 0.315 In. Dia. x 0.787 In. L (8 mm Dia. x 20 mm L)
Configuration : Radial, Can
Current, Ripple : 0.995 A
Diameter, Lead : 0.6 mm
Dimensions : 0.315" x 0.787" (8 x 20mm) Dia. x L
ESR : 0.065 Ohm
Lead Spacing : 0.138 In. (3.50 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 10 VDC; Radial; 8x20; Bulk
    Allied Stock #: 70257253
    Mfr's Part #: EEU-FC1A102L
    $0.480 Each
    Quantity added: