Panasonic EEU-FC0J332

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 3300 uF; Tol 20%; Vol-Rtg 6.3 VDC; Radial; 12.5x20; Bulk
Manufacturer #: EEU-FC0J332
Allied Stock #: 70257240

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.93 (Each)
100 $0.93
200 $0.911
500 $0.884
1000 $0.846
2500 $0.791
5000 $0.725
10000 $0.651
Availability

455 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 3300 uF
Case Size : 0.492 In. Dia. x 0.787 In. L (12.5 mm Dia. x 20 mm L)
Configuration : Radial, Can
Current, Ripple : 1.655 A
Diameter, Lead : 0.6 mm
Dimensions : 0.492" x 0.787" (12.5 x 20mm) Dia. x L
ESR : 0.038 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 3300 uF; Tol 20%; Vol-Rtg 6.3 VDC; Radial; 12.5x20; Bulk
    Allied Stock #: 70257240
    Mfr's Part #: EEU-FC0J332
    $0.930 Each
    Quantity added: