Panasonic Electronic Components EEU-EE2C101S
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 160 VDC,Radial,16x20,Bulk
Mfr. Part #: EEU-EE2C101S / RS Stock #: 70257168
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.73
500
$1.64
1000
$1.56
10000
$1.47
25000
$1.38
50000
$1.30
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.63 x L 0.787 in ; Dia. 16 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
10000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
1.7 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
160 VDC
Overview
Features:
Capacitance Range: 10 ?F to 330 ?F
Voltage Range: 160 VDC to 450 VDC
Endurance: 105°C, 8000 to 10000 Hours
Temperature Range: -25°C to +105°C
Tolerance: ±20%
High Ripple Current (at High Frequency): 40% Higher Than ED Series