Panasonic EEU-ED2W470

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 47 uF; Tol 20%; Vol-Rtg 450 VDC; Radial; 18x31.5; Bulk
Mfr. Part#: EEU-ED2W470
Allied Stock#: 70257165

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
1 $2.50
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 47 uF
Case Size : 0.709 In. Dia. x 1.24 In. L (18 mm Dia. x 31.5 mm L)
Configuration : Radial, Can
Current, Ripple : 1 A
Diameter, Lead : 0.8 mm
Dimensions : 0.709" x 1.24" (18 x 31.5mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 10000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : ED Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 450 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 330 μF
  • Voltage Range: 160 VDC to 450 VDC
  • Endurance: 105°C, 8000 to 10000 Hours
  • Temperature Range: –25°C to +105°C
  • Tolerance: ±20%
  • High Ripple Current (at High Frequency)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 47 uF; Tol 20%; Vol-Rtg 450 VDC; Radial; 18x31.5; Bulk
    Allied Stock #: 70257165
    Mfr's Part #: EEU-ED2W470
    $2.500 Each
    Quantity added: