Panasonic EEU-ED2E820

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 82 uF; Tol 20%; Vol-Rtg 250 VDC; Radial; 16x25; Bulk
Manufacturer #: EEU-ED2E820
Allied Stock #: 70257144

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.79 (Each)
100 $1.79
150 $1.70
200 $1.62
500 $1.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 82 uF
Case Size : 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration : Radial, Can
Current, Ripple : 1.2 A
Diameter, Lead : 0.8 mm
Dimensions : 0.63" x 0.984" (16 x 25mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 10000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : ED Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 250 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 330 μF
  • Voltage Range: 160 VDC to 450 VDC
  • Endurance: 105°C, 8000 to 10000 Hours
  • Temperature Range: –25°C to +105°C
  • Tolerance: ±20%
  • High Ripple Current (at High Frequency)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 82 uF; Tol 20%; Vol-Rtg 250 VDC; Radial; 16x25; Bulk
    Allied Stock #: 70257144
    Mfr's Part #: EEU-ED2E820
    $1.790 Each
    Quantity added: