Panasonic EEU-EB2E680

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 68 uF; Tol 20%; Vol-Rtg 250 VDC; Radial; 16x25; Bulk
Mfr. Part#: EEU-EB2E680
Allied Stock#: 70257091

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.470 (Each)
100 $1.470
150 $1.400 (Save 5%)
200 $1.330 (Save 10%)
500 $1.260 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 68 uF
Case Size : 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration : Radial, Can
Current, Ripple : 0.99 A
Diameter, Lead : 0.8 mm
Dimensions : 0.63" x 0.984" (16 x 25mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : EB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 250 VDC

Overview

Features:

  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C (Capacitance Rating: 0.47 μF to 3300 μF and Voltage Rating: 10 VDC to 63 VDC), –25°C to +105° (Capacitance Rating: 10 μF to 330 μF and Voltage Rating: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • High Ripple Current, High Frequency and High Voltage

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 68 uF; Tol 20%; Vol-Rtg 250 VDC; Radial; 16x25; Bulk
    Allied Stock #: 70257091
    Mfr's Part #: EEU-EB2E680
    $1.470 Each
    Quantity added: