Panasonic EEU-EB1J330S

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 33 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 6.3x11.2; Bulk
Manufacturer #: EEU-EB1J330S
Allied Stock #: 70257054

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.20 (Each)
100 $0.20
200 $0.196
500 $0.19
1000 $0.182
2500 $0.17
5000 $0.156
10000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 33 uF
Case Size : 0.248 In. Dia. x 0.441 In. L (6.3 mm Dia. x 11.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.05 A
Diameter, Lead : 0.5 mm
Dimensions : 0.248" x 0.441" (6.3 x 11.2mm) Dia. x L
Lead Spacing : 0.098 In. (2.50 mm) mm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : EB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C (Capacitance Rating: 0.47 μF to 3300 μF and Voltage Rating: 10 VDC to 63 VDC), –25°C to +105° (Capacitance Rating: 10 μF to 330 μF and Voltage Rating: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • High Ripple Current, High Frequency and High Voltage

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 33 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 6.3x11.2; Bulk
    Allied Stock #: 70257054
    Mfr's Part #: EEU-EB1J330S
    $0.200 Each
    Quantity added: