Panasonic EEU-EB1H221

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 10x16; Bulk
Manufacturer #: EEU-EB1H221
Allied Stock #: 70257036

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.54 (Each)
100 $0.54
200 $0.529
500 $0.513
1000 $0.491
2500 $0.459
5000 $0.421
10000 $0.378
Availability

1398 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 220 uF
Case Size : 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration : Radial, Can
Current, Ripple : 0.234 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.63" (10 x 16mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 10000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : EB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C (Capacitance Rating: 0.47 μF to 3300 μF and Voltage Rating: 10 VDC to 63 VDC), –25°C to +105° (Capacitance Rating: 10 μF to 330 μF and Voltage Rating: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • High Ripple Current, High Frequency and High Voltage

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 10x16; Bulk
    Allied Stock #: 70257036
    Mfr's Part #: EEU-EB1H221
    $0.540 Each
    Quantity added: