Panasonic Electronic Components EEU-EB1A101
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 10 VDC,Radial,5x15,Bulk
Mfr. Part #: EEU-EB1A101 / RS Stock #: 70256918
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$0.138
1000
$0.1311
2000
$0.1242
20000
$0.1173
50000
$0.1104
200000
$0.1035
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.197 x L 0.591 in ; Dia. 5 x L 15 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
0.079 in mm ; 2 mm mm
Life
7000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.105 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Endurance: 105°C, 5000 to 10000 Hours
Temperature Range: -40°C to +105°C (Capacitance Rating: 0.47 ?F to 3300 ?F and Voltage Rating: 10 VDC to 63 VDC), -25°C to +105° (Capacitance Rating: 10 ?F to 330 ?F and Voltage Rating: 160 VDC to 450 VDC)
Tolerance: ±20%
High Ripple Current, High Frequency and High Voltage