Panasonic EEH-ZC1H101P

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; HybridAl Lytic Cap; SMT ZC Series; 125C
Manufacturer #: EEH-ZC1H101P
Allied Stock #: 70314719

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.24 (Each)
500 $4.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 100 uF
Case Code : G
Case Size : 0.394 In. Dia. x 0.402 In. L (10 mm Dia. x 10.2 mm L)
Current, Ripple : 1.6 A
Dimensions : 0.394" x 0.402" (10 x 10.2mm) Dia. x L
ESR : 0.028 Ohm
Life : 4000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : ZC Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 330 μF
  • Voltage Range: 25 VDC to 63 VDC
  • Endurance: 125°C, 4000 Hours
  • Temperature Range: –55°C to +125°C
  • Tolerance: ±20%
  • Low ESR and High Ripple Current (85% Over, Lower ESR than Current V-TP)
  • High Withstand Voltage (25 VDC to 63 VDC, Low LC (0.01 CV or 3 μA)
  • Equivalent to Conductive Polymer Type Aluminum Electrolytic Capacitor (There Are Little Characteristics Change By Temperature and Frequency

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; HybridAl Lytic Cap; SMT ZC Series; 125C
    Allied Stock #: 70314719
    Mfr's Part #: EEH-ZC1H101P
    $4.240 Each
    Quantity added: