Panasonic EEFSX0D181ER

Image may be a representation.
See specs for product details.
180uF 2 V dc Polymer Aluminium Electrolytic Capacitor 1000h 7.3 x 4.3 x 1.9mm
Manufacturer #: EEFSX0D181ER
Allied Stock #: 70349199

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.95 (Each)
20 $0.95
40 $0.87
200 $0.80
400 $0.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 2

Specifications

Capacitance : 180 μF
Case Size : 2916 (7343 mm)
ESR : 0.009 Ohms
Material, Element : Aluminum Electrolytic
Termination : SMD
Tolerance : 20 %
Voltage Rating : 2 VDC
Product Added to Cart
Panasonic
180uF 2 V dc Polymer Aluminium Electrolytic Capacitor 1000h 7.3 x 4.3 x 1.9mm
Allied Stock #: 70349199
Mfr's Part #: EEFSX0D181ER
$0.950 Each
Quantity added: