Panasonic EEFCD1C8R2R

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Polymer; Al Electrolytic Capacitor; 8.2uF 16V
Mfr. Part#: EEFCD1C8R2R
Allied Stock#: 70068314

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.670 (Each)
5 $0.670
Availability

0 can ship immediately.

1050 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Capacitance : 8.2 uF
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" (7.3 x 4.3mm) LxW
ESR : 45 Milliohms
Material, Element : Aluminum Electrolytic
Series : CD Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 16 VDC
Product Added to Cart
Panasonic
Capacitor; Aluminum Polymer; Al Electrolytic Capacitor; 8.2uF 16V
Allied Stock #: 70068314
Mfr's Part #: EEFCD1C8R2R
$0.670 Each
Quantity added: