Panasonic EEF-UD0K101R

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 8 VDC; SMT; 2916; Cut Tape
Manufacturer #: EEF-UD0K101R
Allied Stock #: 70258690

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.331 (Each)
100 $2.331
150 $2.217
200 $2.104
500 $1.999
Availability

3676 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 100 uF
Case Size : 2916 (7343 mm)
Current, Ripple : 2.5 A
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) L x W x H
ESR : 0.018 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Packaging : Cut Tape
Series : UD Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 8 VDC

Overview

Features:

  • Capacitance Range: 68 μF to 470 μF
  • Voltage Range: 2 VDC to 8 VDC
  • Endurance: 105°C, 1000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Excellent Noise-Absorbent Characteristics

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 8 VDC; SMT; 2916; Cut Tape
    Allied Stock #: 70258690
    Mfr's Part #: EEF-UD0K101R
    $2.331 Each
    Quantity added: