Panasonic EEEFC1H220P

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 50V 22 uF E Case Fc SMT
Manufacturer #: EEEFC1H220P
Allied Stock #: 70068059

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

2365 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 22 uF
Case Code : E
Case Size : 8 mm Dia. x 6.2 mm L
Material, Element : Aluminum Electrolytic
Series : FC Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

  • Endurance: 105°C 1000 h
  • Low Impedance (1⁄2 for HA Series)
  • 5.4 mm Height (≤φ6.3)

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; 50V 22 uF E Case Fc SMT
    Allied Stock #: 70068059
    Mfr's Part #: EEEFC1H220P
    $0.480 Each
    Quantity added: