Panasonic EEE-TK1J101AQ

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 12.5x13.5; TR
Mfr. Part#: EEE-TK1J101AQ
Allied Stock#: 70256970

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.060 (Each)
200 $2.060
400 $1.950
800 $1.860
1600 $1.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 100 uF
Case Size : 0.492 In. Dia. x 0.531 In. L (12.5 mm Dia. x 13.5 mm L)
Configuration : Radial, Can
Dimensions : 0.492" x 0.531" (12.5 x 13.5mm) Dia. x L
ESR : 0.26 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : TK Series
Special Features : Automotive
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Capacitance Range: 47 μF to 4700 μF
  • Voltage Range: 10 VDC to 100 VDC
  • Endurance: +125°C, 2000 Hours (Medium — High Temperature Lead-Free Reflow)
  • Temperature Range: –40°C to +125°C

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 12.5x13.5; TR
    Allied Stock #: 70256970
    Mfr's Part #: EEE-TK1J101AQ
    $2.060 Each
    Quantity added: