Panasonic EEE-HD1V470AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 8x10.2; TR
Mfr. Part#: EEE-HD1V470AP
Allied Stock#: 70256907

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.758 (Each)
500 $0.758
1000 $0.743
2500 $0.72
5000 $0.69
12500 $0.644
25000 $0.591
50000 $0.531
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 47 uF
Case Code : F
Case Size : 0.315 In. Dia. x 0.402 In. L (8 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.079 A
Dimensions : 0.315" x 0.402" (8 x 10.2mm) Dia. x L
ESR : 1.5 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HD Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 0.47 μF to 1000 μF
  • Voltage Range: 6.3 VDC to 35 VDC
  • Endurance: 105°C, 5000 Hours
  • Temperature Range: –40°C to 105°C
  • Tolerance: ±20%
  • High Temperature Lead-Free Reflow (Suffix: Ax)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 8x10.2; TR
    Allied Stock #: 70256907
    Mfr's Part #: EEE-HD1V470AP
    $0.758 Each
    Quantity added: