Panasonic EEE-HD1E330AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x5.8; TR
Manufacturer #: EEE-HD1E330AP
Allied Stock #: 70256889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.31 (Each)
100 $0.31
200 $0.303
500 $0.294
1000 $0.282
2500 $0.263
5000 $0.241
10000 $0.217
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 33 uF
Case Code : D
Case Size : 0.248 In. Dia. x 0.228 In. L (6.3 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.055 A
Dimensions : 0.248" x 0.228" (6.3 x 5.8mm) Dia. x L
ESR : 4 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HD Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 0.47 μF to 1000 μF
  • Voltage Range: 6.3 VDC to 35 VDC
  • Endurance: 105°C, 5000 Hours
  • Temperature Range: –40°C to 105°C
  • Tolerance: ±20%
  • High Temperature Lead-Free Reflow (Suffix: Ax)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x5.8; TR
    Allied Stock #: 70256889
    Mfr's Part #: EEE-HD1E330AP
    $0.310 Each
    Quantity added: