Panasonic EEE-HC1V220P

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 6.3x5.8; TR
Mfr. Part#: EEE-HC1V220P
Allied Stock#: 70256874

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.277 (Each)
1000 $0.277
2000 $0.271
5000 $0.263
10000 $0.252
25000 $0.235
50000 $0.216
100000 $0.194
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 22 uF
Case Code : D
Case Size : 0.248 In. Dia. x 0.228 In. L (6.3 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.055 A
Dimensions : 0.248" x 0.228" (6.3 x 5.8mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: +105°C, 3000 to 5000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: 20%
  • Vibration Proof Product is Available Upon Request (8 mm Dia. and Larger)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 6.3x5.8; TR
    Allied Stock #: 70256874
    Mfr's Part #: EEE-HC1V220P
    $0.277 Each
    Quantity added: