Panasonic EEE-HBH221UAP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.2; TR
Manufacturer #: EEE-HBH221UAP
Allied Stock #: 70256854

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70258538
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 220 uF
Case Code : (G)
Case Size : 0.394 In. Dia. x 0.402 In. L (10 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.27 A
Dimensions : 0.394" x 0.402" (10 x 10.2mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 0.1 μF to 1500 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.2; TR
    Allied Stock #: 70256854
    Mfr's Part #: EEE-HBH221UAP
    $0.982 Each
    Quantity added: