Panasonic EEE-HBH220UAP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 6.3x5.8; TR
Manufacturer #: EEE-HBH220UAP
Allied Stock #: 70256853

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.362 (Each)
1000 $0.362
2000 $0.355
5000 $0.344
10000 $0.329
25000 $0.308
50000 $0.282
100000 $0.253
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 22 uF
Case Code : (D)
Case Size : 0.248 In. Dia. x 0.228 In. L (6.3 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.035 A
Dimensions : 0.248" x 0.228" (6.3 x 5.8mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 0.1 μF to 1500 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 6.3x5.8; TR
    Allied Stock #: 70256853
    Mfr's Part #: EEE-HBH220UAP
    $0.362 Each
    Quantity added: