Panasonic EEE-HB1V100R

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 5x5.8; Cut Tape
Mfr. Part#: EEE-HB1V100R
Allied Stock#: 70258526

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.109 (Each)
3000 $0.109
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 1000

Specifications

Capacitance : 10 uF
Case Code : C
Case Size : 0.197 In. Dia. x 0.228 In. L (5 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.028 A
Dimensions : 0.197" x 0.228" (5 x 5.8mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : HB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 0.1 μF to 470 μF
  • Voltage Range: 4 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 5x5.8; Cut Tape
    Allied Stock #: 70258526
    Mfr's Part #: EEE-HB1V100R
    $0.109 Each
    Quantity added: