Panasonic EEE-HB0J220R

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 4x5.8; TR
Manufacturer #: EEE-HB0J220R
Allied Stock #: 70256819

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.165 (Each)
2000 $0.165
4000 $0.162
10000 $0.157
20000 $0.15
50000 $0.14
100000 $0.129
200000 $0.116
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 22 uF
Case Code : B
Case Size : 0.157 In. Dia. x 0.228 In. L (4 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.026 A
Dimensions : 0.157" x 0.228" (4 x 5.8mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : HB Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Capacitance Range: 0.1 μF to 470 μF
  • Voltage Range: 4 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 4x5.8; TR
    Allied Stock #: 70256819
    Mfr's Part #: EEE-HB0J220R
    $0.165 Each
    Quantity added: