Panasonic Electronic Components EEE-HA1E470P
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,8x6.2,Tape&Reel
Mfr. Part #: EEE-HA1E470P / RS Stock #: 70256757
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.24123
5000
$0.22917
10000
$0.21711
100000
$0.20505
250000
$0.19298
1000000
$0.18092
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Code
E
Case Size
Dia. 0.315 x L 0.244 in ; Dia. 8 x L 6.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.091 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 0.1 ?F to 1500 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%