Panasonic Electronic Components EEE-FT1V331AP
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,8x10.2,TR
Mfr. Part #: EEE-FT1V331AP / RS Stock #: 70258387
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.57426
2500
$0.54555
5000
$0.51683
50000
$0.48812
125000
$0.45941
500000
$0.4307
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Code
F
Case Size
Dia. 0.315 x L 0.402 in ; Dia. 8 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
80 mOhms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
Capacitance Range: 10 ?F to 2200 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Miniaturized, Low ESR (1 Size Smaller Than the FK Series)