Panasonic EEE-FT1H331AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.2; CT
Manufacturer #: EEE-FT1H331AP
Allied Stock #: 70258383

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.25 (Each)
100 $1.25
150 $1.18
200 $1.12
500 $1.07
Availability

467 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 330 uF
Case Code : G
Case Size : 0.394 In. Dia. x 0.402 In. L (10 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Dimensions : 0.394" x 0.402" (10 x 10.2mm) Dia. x L
ESR : 0.12 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FT Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 2200 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized, Low ESR (1 Size Smaller Than the FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.2; CT
    Allied Stock #: 70258383
    Mfr's Part #: EEE-FT1H331AP
    $1.250 Each
    Quantity added: