Panasonic Electronic Components EEE-FT1H220AR
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,5x5.8,Tape&Reel
Mfr. Part #: EEE-FT1H220AR / RS Stock #: 70256697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.30736
5000
$0.29199
10000
$0.27662
50000
$0.24589
100000
$0.21515
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
C
Case Size
Dia. 0.197 x L 0.228 in ; Dia. 5 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
880 mOhms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 10 µF to 2200 µF
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Miniaturized, Low ESR (1 Size Smaller Than the FK Series)