Panasonic EEE-FT1H100AR

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 5x5.8; Tape&Reel
Mfr. Part#: EEE-FT1H100AR
Allied Stock#: 70256696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.35 (Each)
2000 $0.35
4000 $0.34
10000 $0.33
20000 $0.32
50000 $0.30
100000 $0.28
200000 $0.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 10 uF
Case Code : C
Case Size : 0.197 In. Dia. x 0.228 In. L (5 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.228" (5 x 5.8mm) Dia. x L
ESR : 0.88 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FT Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 2200 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized, Low ESR (1 Size Smaller Than the FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 5x5.8; Tape&Reel
    Allied Stock #: 70256696
    Mfr's Part #: EEE-FT1H100AR
    $0.350 Each
    Quantity added: