Panasonic EEE-FP1V221AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 8x10.5; TR
Manufacturer #: EEE-FP1V221AP
Allied Stock #: 70256667

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.81 (Each)
100 $0.81
200 $0.79
500 $0.77
1000 $0.74
2500 $0.69
5000 $0.63
10000 $0.57
Availability

2400 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 220 uF
Case Code : F
Case Size : 0.315 In. Dia. x 0.413 In. L (8 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.315" x 0.413" (8 x 10.5mm) Dia. x L
ESR : 0.08 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FP Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 1800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low ESR (30% to 50% Less Than FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 8x10.5; TR
    Allied Stock #: 70256667
    Mfr's Part #: EEE-FP1V221AP
    $0.810 Each
    Quantity added: