Panasonic EEE-FP1H221AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.5; TR
Mfr. Part#: EEE-FP1H221AP
Allied Stock#: 70256663

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.96 (Each)
100 $0.96
200 $0.94
500 $0.91
1000 $0.87
2500 $0.81
5000 $0.75
10000 $0.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 220 uF
Case Code : G
Case Size : 0.394 In. Dia. x 0.413 In. L (10 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.394" x 0.413" (10 x 10.5mm) Dia. x L
ESR : 0.12 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FP Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 1800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low ESR (30% to 50% Less Than FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 10x10.5; TR
    Allied Stock #: 70256663
    Mfr's Part #: EEE-FP1H221AP
    $0.960 Each
    Quantity added: