Panasonic EEE-FP1C681AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 680 uF; Tol 20%; Vol-Rtg 16 VDC; SMT; 10x10.5; CT
Manufacturer #: EEE-FP1C681AP
Allied Stock #: 70258335

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.95 (Each)
100 $0.95
200 $0.931
500 $0.903
1000 $0.865
2500 $0.808
5000 $0.741
10000 $0.665
Availability

1468 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 680 uF
Case Code : G
Case Size : 0.394 In. Dia. x 0.413 In. L (10 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.394" x 0.413" (10 x 10.5mm) Dia. x L
ESR : 0.06 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FP Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 1800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low ESR (30% to 50% Less Than FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 680 uF; Tol 20%; Vol-Rtg 16 VDC; SMT; 10x10.5; CT
    Allied Stock #: 70258335
    Mfr's Part #: EEE-FP1C681AP
    $0.950 Each
    Quantity added: