Panasonic EEE-FP0J470AR

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 5x6.1; TR
Mfr. Part#: EEE-FP0J470AR
Allied Stock#: 70256634

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.325 (Each)
1000 $0.325
2000 $0.319 (Save 2%)
5000 $0.309 (Save 5%)
10000 $0.296 (Save 9%)
25000 $0.276 (Save 15%)
50000 $0.254 (Save 22%)
100000 $0.228 (Save 30%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 47 uF
Case Code : C
Case Size : 0.197 In. Dia. x 0.24 In. L (5 mm Dia. x 6.1 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.24" (5 x 6.1mm) Dia. x L
ESR : 0.36 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FP Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 1800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low ESR (30% to 50% Less Than FK Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 5x6.1; TR
    Allied Stock #: 70256634
    Mfr's Part #: EEE-FP0J470AR
    $0.325 Each
    Quantity added: