Panasonic EEE-FK2A470AQ

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 100 VDC; SMT; 12.5x13.5; CT
Manufacturer #: EEE-FK2A470AQ
Allied Stock #: 70258300

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
100 $1.69
150 $1.60
200 $1.52
500 $1.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 47 uF
Case Code : H13
Case Size : 0.492 In. Dia. x 0.531 In. L (12.5 mm Dia. x 13.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.5 A
Dimensions : 0.492" x 0.531" (12.5 x 13.5mm) Dia. x L
ESR : 0.32 Ohm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 100 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 100 VDC; SMT; 12.5x13.5; CT
    Allied Stock #: 70258300
    Mfr's Part #: EEE-FK2A470AQ
    $1.690 Each
    Quantity added: