Panasonic EEE-FK1J680UP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 68 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 8x10.2; Cut Tape
Mfr. Part#: EEE-FK1J680UP
Allied Stock#: 70258129

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.660 (Each)
100 $0.660
200 $0.650
500 $0.630
1000 $0.600
2500 $0.560
5000 $0.510
10000 $0.460
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 68 uF
Case Code : (F)
Case Size : 0.315 In. Dia. x 0.402 In. L (8 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.25 A
Dimensions : 0.315" x 0.402" (8 x 10.2mm) Dia. x L
ESR : 0.65 Ohm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 68 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 8x10.2; Cut Tape
    Allied Stock #: 70258129
    Mfr's Part #: EEE-FK1J680UP
    $0.660 Each
    Quantity added: