Panasonic EEE-FK1J151AQ

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 12.5x13.5; TR
Mfr. Part#: EEE-FK1J151AQ
Allied Stock#: 70256562

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.690 (Each)
200 $1.690
400 $1.600
800 $1.520
1600 $1.450
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 150 uF
Case Code : H13
Case Size : 0.492 In. Dia. x 0.531 In. L (12.5 mm Dia. x 13.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.8 A
Dimensions : 0.492" x 0.531" (12.5 x 13.5mm) Dia. x L
ESR : 0.16 Ohm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 63 VDC; SMT; 12.5x13.5; TR
    Allied Stock #: 70256562
    Mfr's Part #: EEE-FK1J151AQ
    $1.690 Each
    Quantity added: