Panasonic EEE-FK1E470AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x5.8; CT
Manufacturer #: EEE-FK1E470AP
Allied Stock #: 70258263

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.191 (Each)
2000 $0.191
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 47 uF
Case Code : D
Case Size : 0.248 In. Dia. x 0.228 In. L (6.3 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.24 A
Dimensions : 0.248" x 0.228" (6.3 x 5.8mm) Dia. x L
ESR : 0.36 Ohm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 6.3x5.8; CT
    Allied Stock #: 70258263
    Mfr's Part #: EEE-FK1E470AP
    $0.191 Each
    Quantity added: