Panasonic EEE-FK1A151P

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 6.3x5.8; TR
Mfr. Part#: EEE-FK1A151P
Allied Stock#: 70256474

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.308 (Each)
100 $0.308
200 $0.302
500 $0.293
1000 $0.281
2500 $0.262
5000 $0.241
10000 $0.216
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 150 uF
Case Code : D
Case Size : 0.248 In. Dia. x 0.228 In. L (6.3 mm Dia. x 5.8 mm L)
Configuration : Radial, Can
Current, Ripple : 0.24 A
Dimensions : 0.248" x 0.228" (6.3 x 5.8mm) Dia. x L
ESR : 0.36 Ohm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 6.3x5.8; TR
    Allied Stock #: 70256474
    Mfr's Part #: EEE-FK1A151P
    $0.308 Each
    Quantity added: