Panasonic EEE-FK0J102AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 8x10.2; TR
Mfr. Part#: EEE-FK0J102AP
Allied Stock#: 70256454

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.73 (Each)
1000 $0.73
2000 $0.72
5000 $0.70
10000 $0.67
25000 $0.62
50000 $0.57
100000 $0.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 1000 uF
Case Code : F
Case Size : 0.315 In. Dia. x 0.402 In. L (8 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.6 A
Dimensions : 0.315" x 0.402" (8 x 10.2mm) Dia. x L
ESR : 0.16 Ohm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 8x10.2; TR
    Allied Stock #: 70256454
    Mfr's Part #: EEE-FK0J102AP
    $0.730 Each
    Quantity added: