Panasonic EEE-FC1H1R0R

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 4x5.4; Cut Tape
Mfr. Part#: EEE-FC1H1R0R
Allied Stock#: 70258107

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
100 $0.200
200 $0.196
500 $0.190
1000 $0.182
2500 $0.170
5000 $0.156
10000 $0.140
Availability

3182 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1 uF
Case Code : B
Case Size : 0.157 In. Dia. x 0.213 In. L (4 mm Dia. x 5.4 mm L)
Configuration : Radial, Can
Current, Ripple : 0.03 A
Dimensions : 0.157" x 0.213" (4 x 5.4mm) Dia. x L
ESR : 5 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 1500 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 1000 Hours
  • Low Impedance (1/2 for HA Series)
  • Temperature Range: –40°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 4x5.4; Cut Tape
    Allied Stock #: 70258107
    Mfr's Part #: EEE-FC1H1R0R
    $0.200 Each
    Quantity added: