Panasonic EEE-FC1E221AP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 10x10.2; TR
Manufacturer #: EEE-FC1E221AP
Allied Stock #: 70258095

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
1000 $0.75
2000 $0.74
5000 $0.71
10000 $0.68
25000 $0.64
50000 $0.59
100000 $0.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 220 uF
Case Code : G
Case Size : 0.394 In. Dia. x 0.402 In. L (10 mm Dia. x 10.2 mm L)
Configuration : Radial, Can
Current, Ripple : 0.67 A
Dimensions : 0.394" x 0.402" (10 x 10.2mm) Dia. x L
ESR : 0.15 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 1500 μF
  • Voltage Range: 6.3 VDC to 35 VDC
  • Endurance: 105°C, 1000 Hours
  • Low Impedance (1/2 for HA Series)
  • Temperature Range: –40°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 10x10.2; TR
    Allied Stock #: 70258095
    Mfr's Part #: EEE-FC1E221AP
    $0.750 Each
    Quantity added: