Panasonic Electronic Components EEE-FC1C100R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.4,Tape&Reel
Mfr. Part #: EEE-FC1C100R / RS Stock #: 70256395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.17034
10000
$0.16182
20000
$0.15331
100000
$0.13627
200000
$0.11924
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
B
Case Size
Dia. 0.157 x L 0.213 in ; Dia. 4 x L 5.4 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
3 Ohms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.06 A
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 1 ?F to 1500 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 1000 Hours
Low Impedance (1/2 for HA Series)
Temperature Range: -40°C to 105°C
Tolerance: ±20%