Panasonic EEE-1VA331UAP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 10x10.5; TR
Manufacturer #: EEE-1VA331UAP
Allied Stock #: 70258045

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.521 (Each)
1000 $0.521
2000 $0.512
5000 $0.493
10000 $0.474
25000 $0.446
50000 $0.408
100000 $0.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 330 uF
Case Code : (G)
Case Size : 0.394 In. Dia. x 0.413 In. L (10 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.394" x 0.413" (10 x 10.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : S Series
Special Features : High Temperature Reflow
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 10x10.5; TR
    Allied Stock #: 70258045
    Mfr's Part #: EEE-1VA331UAP
    $0.521 Each
    Quantity added: