Panasonic EEE-1VA101XP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 6.3x8; Cut Tape
Mfr. Part#: EEE-1VA101XP
Allied Stock#: 70258034

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.237 (Each)
100 $0.237
500 $0.133
Availability

1900 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 100 uF
Case Code : D8
Case Size : 0.248 In. Dia. x 0.315 In. L (6.3 mm Dia. x 8 mm L)
Configuration : Radial, Can
Dimensions : 0.248" x 0.315" (6.3 x 8mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 100 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 6.3x8; Cut Tape
    Allied Stock #: 70258034
    Mfr's Part #: EEE-1VA101XP
    $0.237 Each
    Quantity added: