Panasonic EEE-1HAR33SR

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 0.33 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 4x5.5; CT
Manufacturer #: EEE-1HAR33SR
Allied Stock #: 70258016

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 0.33 uF
Case Code : B
Case Size : 0.157 In. Dia. x 0.217 In. L (4 mm Dia. x 5.5 mm L)
Configuration : Radial, Can
Dimensions : 0.157" x 0.217" (4 x 5.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 0.33 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 4x5.5; CT
    Allied Stock #: 70258016
    Mfr's Part #: EEE-1HAR33SR
    $0.138 Each
    Quantity added: