Panasonic EEE-1EA330WR

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 5x5.5; Tape&Reel
Mfr. Part#: EEE-1EA330WR
Allied Stock#: 70256300

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.154 (Each)
3000 $0.154
6000 $0.151
15000 $0.147
30000 $0.14
75000 $0.131
150000 $0.12
300000 $0.108
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Capacitance : 33 uF
Case Code : (C)
Case Size : 0.197 In. Dia. x 0.217 In. L (5 mm Dia. x 5.5 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.217" (5 x 5.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 33 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 5x5.5; Tape&Reel
    Allied Stock #: 70256300
    Mfr's Part #: EEE-1EA330WR
    $0.154 Each
    Quantity added: