Panasonic EEE-1EA221UP

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 8x10.5; TR
Manufacturer #: EEE-1EA221UP
Allied Stock #: 70256298

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.385 (Each)
1000 $0.385
2000 $0.377
5000 $0.366
10000 $0.35
25000 $0.327
50000 $0.30
100000 $0.269
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 220 uF
Case Code : (F)
Case Size : 0.315 In. Dia. x 0.413 In. L (8 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.315" x 0.413" (8 x 10.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 220 uF; Tol 20%; Vol-Rtg 25 VDC; SMT; 8x10.5; TR
    Allied Stock #: 70256298
    Mfr's Part #: EEE-1EA221UP
    $0.385 Each
    Quantity added: