Panasonic EEE-1AA331P

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 8x10.5; TR
Mfr. Part#: EEE-1AA331P
Allied Stock#: 70256249

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.354 (Each)
100 $0.354
200 $0.348
500 $0.336
1000 $0.322
2500 $0.301
5000 $0.277
10000 $0.248
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 330 uF
Case Code : F
Case Size : 0.315 In. Dia. x 0.413 In. L (8 mm Dia. x 10.5 mm L)
Configuration : Radial, Can
Dimensions : 0.315" x 0.413" (8 x 10.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 8x10.5; TR
    Allied Stock #: 70256249
    Mfr's Part #: EEE-1AA331P
    $0.354 Each
    Quantity added: