Panasonic EEE-0JA470SR

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 5x5.5; Cut Tape
Manufacturer #: EEE-0JA470SR
Allied Stock #: 70257904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.165 (Each)
100 $0.165
200 $0.162
500 $0.157
1000 $0.15
2500 $0.14
5000 $0.129
10000 $0.116
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 47 uF
Case Code : C
Case Size : 0.197 In. Dia. x 0.217 In. L (5 mm Dia. x 5.5 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.217" (5 x 5.5mm) Dia. x L
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : S Series
Special Features : Automotive
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Capacitance Range 0.1 μF to 1500 μF
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to 85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 5x5.5; Cut Tape
    Allied Stock #: 70257904
    Mfr's Part #: EEE-0JA470SR
    $0.165 Each
    Quantity added: