Panasonic EEC-HW0D306

Image may be a representation.
See specs for product details.
Capacitor; Electric Double Layer Cap; 2.3VDC; 30F; LS 4.5mm; Bulk
Mfr. Part#: EEC-HW0D306
Allied Stock#: 70256185

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.590 (Each)
200 $11.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 30 F
Case Size : 0.709 In. Dia. x 1.378 In. L (18 mm Dia. x 35 mm L)
Configuration : Radial
Diameter, Lead : 0.8 mm
Lead Spacing : 7.5 mm
Material, Element : Electric Double Layer
Mounting Type : PCB
Packaging : Bulk
Series : HW Series
Special Features : Supercapacitors and Ultracapacitors
Temperature, Operating, Maximum : 60 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : -20, +40 %
Voltage Rating : 2.3 VDC

Overview

Features:

  • Capacitance Range: 30 F, 50 F
  • Voltage Range: 2.3 VDC
  • Temperature Range: –25°C to +60°C
  • Tolerance: –20, +40% (1 F: +80%)
  • Miniaturized, High-Capacitance, Low-Resistance
  • Can Be Charged and Discharged with More Cycles Compared to Secondary Batteries
  • Pollution Free: Has Activated Carbon and Organic Electrolyte
  • Does Not Contain PolyVinyl Chloride or Lead

  • Product Added to Cart
    Panasonic
    Capacitor; Electric Double Layer Cap; 2.3VDC; 30F; LS 4.5mm; Bulk
    Allied Stock #: 70256185
    Mfr's Part #: EEC-HW0D306
    $11.590 Each
    Quantity added: